
The VSFK6000/2.5/150/PVI connector features a copper contact material and a violet color. It has a current rating of 32A and a voltage rating of 1kV. The connector's leads are 15cm in length and are made of PVC insulation material. It operates within a temperature range of -10°C to 80°C.
Schutzinger VSFK6000/2.5/150/PVI technical specifications.
| Color | Violet |
| Contact Material | Copper |
| Current Rating | 32A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 15cm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger VSFK6000/2.5/150/PVI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.