
Schutzinger VSFK6000/2.5/25/RT technical specifications.
| Color | Red |
| Contact Material | Copper, Brass |
| Current Rating | 32A |
| Gender Type B | Male |
| Insulation Material | PVC |
| Lead Length | 25cm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Size | 4mm |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Schutzinger VSFK6000/2.5/25/RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
