
Schweitzer 0041-2312 technical specifications.
| Contact Plating | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | 10 |
| Throw Configuration | DPDT |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schweitzer 0041-2312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
