
Schweitzer 0041-2372 technical specifications.
| Contact Plating | Gold, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | Solder |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Schweitzer 0041-2372 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
