
Schweitzer 0854-0602 technical specifications.
| Package/Case | 0602 |
| Color | Red |
| Height | 18mm |
| Lens Color | Red |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Schweitzer 0854-0602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
