
SCI 100-206 technical specifications.
| Package/Case | 100 |
| Color | Red |
| Height | 11.4mm |
| Length | 32.8mm |
| Width | 13.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for SCI 100-206 to view detailed technical specifications.
No datasheet is available for this part.