
SCI 100-97 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Height | 12mm |
| Length | 50mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -25°C |
| Mount | Standard |
| Width | 12.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for SCI 100-97 to view detailed technical specifications.
No datasheet is available for this part.