
SCI 100-98 technical specifications.
| Package/Case | 100 |
| Color | Yellow |
| Height | 10.1mm |
| Length | 31.3mm |
| Material | ACRYLONITRILE BUTADIENE STYRENE |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Width | 10.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for SCI 100-98 to view detailed technical specifications.
No datasheet is available for this part.