SCI K3-33 technical specifications.
| Contact Type | 2 makers, 2 breakers |
| Height | 51mm |
| Material | PVC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| RoHS | Not Compliant |
Download the complete datasheet for SCI K3-33 to view detailed technical specifications.
No datasheet is available for this part.