SCI TA105A1 technical specifications.
| Contact Material | Silver |
| Electrical Life | 104Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | 20°C |
| RoHS | Compliant |
Download the complete datasheet for SCI TA105A1 to view detailed technical specifications.
No datasheet is available for this part.