Multi-Conductor Cable Braid 4Conductors 24AWG 600VAC
Sea Wire and Cable M27500B24SC4U00 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 4 |
| Max Voltage Rating | 600VAC |
| Shield Type | Braid |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Sea Wire and Cable M27500B24SC4U00 to view detailed technical specifications.
No datasheet is available for this part.