Seagate ST1000DM003 technical specifications.
| Height | 20mm |
| Interface | SATA |
| Mount | Desktop |
| RPM | 7200RPM |
| RoHS | Not Compliant |
Download the complete datasheet for Seagate ST1000DM003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
