The ST2000NM0055 is a 2TB external hard disk drive with a rotational speed of 7200 RPM and a data buffer of 128M. It supports SATA interface transfer rates of up to 6Gbps and operates within a temperature range of 5 to 60 degrees Celsius. The drive is designed to withstand operating shock rates of up to 70G at 2ms and non-operating shock rates of up to 250G at 2ms, as well as non-operating vibration of up to 5G at 5Hz to 500Hz.
Seagate ST2000NM0055 technical specifications.
| Type | External |
| Capacity | 2Tbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 128Mbyte |
| Operating Shock Rate | 70@2msg |
| Non Operating Shock Rate | 250@2msg |
| Non-Operating Vibration | 5@5Hz to 500Hzg |
| Interface Transfer Rate | 6Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 60°C |
| Product Depth | 147mm |
| Height | 26.1mm |
| Product Length | 101.85mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Seagate ST2000NM0055 to view detailed technical specifications.
No datasheet is available for this part.