
Seagate ST3000DM001 technical specifications.
| Height | 26mm |
| Interface | SATA |
| Mount | Desktop |
| RPM | 7200RPM |
| RoHS | Compliant |
Download the complete datasheet for Seagate ST3000DM001 to view detailed technical specifications.
No datasheet is available for this part.
