Seagate ST31000524AS technical specifications.
| Height | 26mm |
| Interface | SATA |
| Reach SVHC Compliant | Yes |
| RPM | 7200RPM |
| RoHS | Compliant |
Download the complete datasheet for Seagate ST31000524AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
