Seagate ST3600057SS technical specifications.
| Package/Case | 600 |
| Height | 26mm |
| Interface | SAS |
| RPM | 15000RPM |
| RoHS | Not Compliant |
Download the complete datasheet for Seagate ST3600057SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.