Seagate ST373455LC technical specifications.
| Product Depth (mm) | 146.05 |
| Product Height (mm) | 25.4 |
| Product Length (mm) | 101.6 |
| Type | Internal |
| Capacity | 73.4Gbyte |
| Rotational Speed | 15000r/min |
| Interface Type | SCSI |
| Operating Shock Rate | 60@2msg |
| Non Operating Shock Rate | 250@2msg |
| Operating Vibration | 1@400Hzg |
| Non-Operating Vibration | 2@400Hzg |
| Interface Transfer Rate | 3Gbps |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 55°C |
| Number of Heads | 2 |
| Number of Platters | 1 |
| Cage Code | 53V32 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8471705065 |
| Schedule B | 8471705065 |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Seagate ST373455LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.