Seagate ST9120817AS technical specifications.
| Height | 2.25inch |
| Length | 8.25inch |
| Weight | 0.424lb |
| Width | 6.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Seagate ST9120817AS to view detailed technical specifications.
No datasheet is available for this part.