Seagate ST9500423AS technical specifications.
| Type | External |
| Capacity | 500Gbyte |
| Rotational Speed | 7200r/min |
| Interface Type | SATA |
| Data Buffer | 16Mbyte |
| Operating Shock Rate | 350@2msg |
| Non Operating Shock Rate | 1000@1msg |
| Interface Transfer Rate | 3Gbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Product Depth | 100.35mm |
| Height | 9.5mm |
| Product Length | 69.85mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Seagate ST9500423AS to view detailed technical specifications.
No datasheet is available for this part.