Seagate ST9750420AS technical specifications.
| Height | 9.5mm |
| Interface | SATA |
| Mount | External |
| Reach SVHC Compliant | Yes |
| RPM | 7200RPM |
| RoHS | Compliant |
Download the complete datasheet for Seagate ST9750420AS to view detailed technical specifications.
No datasheet is available for this part.