Seagate ST9750423AS technical specifications.
| Drive Type | Internal |
| Drive Size - Imperial | 2.5" |
| Drive Interface | SATA |
| Hard Drive Capacity | 750GB |
| Rotational Speed | 5400rpm |
| Cache Buffer | 16MB |
| RoHS | Compliant |
Download the complete datasheet for Seagate ST9750423AS to view detailed technical specifications.
No datasheet is available for this part.