Seagate STAA1000201 technical specifications.
| Color | Black |
| Height | 22mm |
| Interface | USB |
| Length | 120mm |
| RPM | 5400RPM |
| Weight | 280g |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Seagate STAA1000201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.