
Seagate STAX1500202 technical specifications.
| Height | 26.92mm |
| Interface | USB |
| Length | 151.64mm |
| RPM | 5400RPM |
| Weight | 310g |
| Width | 84.07mm |
| RoHS | Compliant |
Download the complete datasheet for Seagate STAX1500202 to view detailed technical specifications.
No datasheet is available for this part.
