Seagate STBU1000100 technical specifications.
| Height | 2inch |
| Length | 7.5inch |
| Weight | 0.646lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Seagate STBU1000100 to view detailed technical specifications.
No datasheet is available for this part.