Seagate stbx500200 technical specifications.
| Color | Black |
| Depth | 122mm |
| Height | 15.5mm |
| Interface | USB |
| Length | 122.3mm |
| RPM | 5400RPM |
| Weight | 170g |
| Width | 81.1mm |
| RoHS | Compliant |
Download the complete datasheet for Seagate stbx500200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
