Seagate STCA2000200 technical specifications.
| Color | Black, Grey |
| Depth | 44mm |
| Height | 124mm |
| Interface | USB |
| Length | 158mm |
| RPM | 7200RPM |
| Weight | 1.08kg |
| Width | 44mm |
| RoHS | Compliant |
Download the complete datasheet for Seagate STCA2000200 to view detailed technical specifications.
No datasheet is available for this part.