Sealcon CD16NS-01 technical specifications.
| Agency Approvals | N/A |
| Connection Size | 0.24/0.55 in |
| Manufacturer | Sealcon LLC |
| Family | CD16NS |
| Connection Type | Male/Male |
| Material | N/A |
| Part No | CD16NS-01 |
| RoHS | Unknown |
| Type | Connector |
| Product Length | N/A |
| RoHS | Unconfirmed |
Download the complete datasheet for Sealcon CD16NS-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
