Sealcon EN-1234-BR technical specifications.
| Type | Enlarger |
| Connection Type | Female/Male |
| Material | Nylon|Nickel Plated Brass |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Sealcon EN-1234-BR to view detailed technical specifications.
No datasheet is available for this part.