TERMINAL BLOCK, 12WAY, 15A; Connector Type:Terminal Block, Barrier; Series:-; Connector Mounting:Panel; Pitch Spacing:7.9mm; No. of Contacts:12; Wire Size AWG Min:-; Wire Size AWG Max:-; Contact Plating:Nickel; Contact Material:Brass; SVHC:No SVHC (16-Jun-2014); Breakdown Voltage Vbr:7000V; Colour:Grey; Current Rating:15A; External Depth:13.9mm; External Length / Height:95.3mm; External Width:15.9mm; Fixing Centres LxW:11.1x7.9; Fixing Hole Diameter:2.4mm; Height:95.3mm; Insulation Resistance:1000Mohm; Mounting Type:Chassis; No. of Positions:12; Operating Temperature Max:70°C; Operating Temperature Min:-55°C; Terminal Type:Screw; Termination Method:Screw; Wire Area Size Max:4.5mm²