Seasonic SS-250SUAPFCF080+ technical specifications.
| Depth | 40.6mm |
| Efficiency | 75% |
| Length | 150mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Outputs | 6 |
| Output Current | 17A |
| Output Voltage | 5V |
| Weight | 0.8kg |
| Width | 81.5mm |
| RoHS | Compliant |
Download the complete datasheet for Seasonic SS-250SUAPFCF080+ to view detailed technical specifications.
No datasheet is available for this part.