
Seasonic SS-400H2UAPFCF080+ technical specifications.
| Depth | 40mm |
| Efficiency | 80% |
| Length | 225mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Number of Outputs | 5 |
| Output Current | 29A |
| Output Voltage | 5V |
| Weight | 1.42kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Seasonic SS-400H2UAPFCF080+ to view detailed technical specifications.
No datasheet is available for this part.
