Seasonic SS-400MS-5 technical specifications.
| Approvals | CUL, TUV, CB, CCC |
| Height | 2inch |
| Length | 8.5inch |
| Max Output Power | 400W |
| Output Current | 80A |
| Width | 4.5inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Seasonic SS-400MS-5 to view detailed technical specifications.
No datasheet is available for this part.