Seasonic SS-500L1U technical specifications.
| Approvals | UL, CE, TUV, CB |
| Color | Silver |
| Efficiency | 87% |
| Height | 1.6inch |
| Length | 9.3inch |
| Max Output Power | 500W |
| Number of Outputs | 5 |
| Output Current | 20A |
| Width | 3.9inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Seasonic SS-500L1U to view detailed technical specifications.
No datasheet is available for this part.