Seasonic SS-500L1U Active PFC technical specifications.
| Package/Case | 100 |
| Depth | 40mm |
| Length | 235mm |
| Mount | Rack |
| Number of Outputs | 1 |
| Output Current | 40A |
| Output Voltage | 5V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Seasonic SS-500L1U Active PFC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
