Seasonic SSA-0601D-12 technical specifications.
| Approvals | CUL, TUV, CB, CCC, PSE |
| Efficiency | 87% |
| Max Input Current | 2A |
| Max Output Power | 60W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Polarity | Positive |
| RoHS | Not Compliant |
Download the complete datasheet for Seasonic SSA-0601D-12 to view detailed technical specifications.
No datasheet is available for this part.