Seasonic SSA-1201-24 technical specifications.
| Approvals | TUV, CB, CCC, PSE, KC, CEC |
| Efficiency | 87% |
| Height | 1.5inch |
| Length | 6.9inch |
| Max Input Current | 2A |
| Max Output Power | 120W |
| Number of Outputs | 1 |
| Output Current | 5A |
| Width | 2.6inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Seasonic SSA-1201-24 to view detailed technical specifications.
No datasheet is available for this part.