The SSE-4501PF-3.8 is a single-output DC-DC converter with an efficiency of 76%. It has a maximum output power of 304W and can operate at temperatures between -30°C and 70°C. The converter has a maximum input current of 6A and a width and height of 2.362inch and 0.98inch, respectively. It is approved by CUL and has a silver color.
Seasonic SSE-4501PF-3.8 technical specifications.
| Approvals | CUL |
| Color | Silver |
| Efficiency | 76% |
| Height | 0.98inch |
| Length | 2.362inch |
| Max Input Current | 6A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Output Power | 304W |
| Number of Outputs | 1 |
| Output Current | 80A |
| Width | 2.362inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Seasonic SSE-4501PF-3.8 to view detailed technical specifications.
No datasheet is available for this part.