Seasonic SSP-450RT technical specifications.
| Depth | 86mm |
| Efficiency | 90% |
| Length | 150mm |
| Mount | Panel |
| Number of Outputs | 5 |
| Output Current | 47A |
| Output Voltage | 12V |
| Width | 140mm |
| RoHS | Compliant |
Download the complete datasheet for Seasonic SSP-450RT to view detailed technical specifications.
No datasheet is available for this part.