Seaward 302A910 technical specifications.
| Height | 8cm |
| Length | 31cm |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 207V |
| Weight | 3.5kg |
| Width | 21cm |
| RoHS | Compliant |
Download the complete datasheet for Seaward 302A910 to view detailed technical specifications.
No datasheet is available for this part.