Seaward 323A910 technical specifications.
| Height | 16cm |
| Length | 400cm |
| Max Supply Voltage | 253V |
| Min Supply Voltage | 207V |
| Weight | 9.5kg |
| Width | 32cm |
| RoHS | Compliant |
Download the complete datasheet for Seaward 323A910 to view detailed technical specifications.
No datasheet is available for this part.