Seaward 347A910 technical specifications.
| Height | 5.5cm |
| Length | 26cm |
| Max Supply Voltage | 230V |
| Weight | 0.8kg |
| Width | 10cm |
| RoHS | Compliant |
Download the complete datasheet for Seaward 347A910 to view detailed technical specifications.
No datasheet is available for this part.