Seaward 356A910 technical specifications.
| Height | 55mm |
| Length | 260mm |
| Max Supply Voltage | 230V |
| Weight | 0.9kg |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Seaward 356A910 to view detailed technical specifications.
No datasheet is available for this part.