Seaward H101 technical specifications.
| Height | 300mm |
| Reach SVHC Compliant | Unknown |
| Weight | 12kg |
| Width | 370mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seaward H101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.