Seaward LCA110 technical specifications.
| Package/Case | DIP |
| Isolation Voltage | 3.75kV |
| Max Input Current | 50mA |
| Mount | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Seaward LCA110 to view detailed technical specifications.
No datasheet is available for this part.