Seaward PRIMETEST100NEW technical specifications.
| Height | 260mm |
| Reach SVHC Compliant | Unknown |
| Weight | 800g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seaward PRIMETEST100NEW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.