Seaward PRIMETEST220 technical specifications.
| Height | 260mm |
| Series | PRIMETEST |
| Weight | 800g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seaward PRIMETEST220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.