Seaward PRIMETEST300 technical specifications.
| Height | 260mm |
| Series | PRIMETEST |
| Weight | 950g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Seaward PRIMETEST300 to view detailed technical specifications.
No datasheet is available for this part.