Seaward SUPERNOVAPLUS technical specifications.
| Height | 400mm |
| Reach SVHC Compliant | Unknown |
| Series | SUPERNOVA |
| Weight | 9.5kg |
| Width | 320mm |
| RoHS | Compliant |
Download the complete datasheet for Seaward SUPERNOVAPLUS to view detailed technical specifications.
No datasheet is available for this part.