Carrier board for Qseven modules, featuring Pico-ITX form factor. Offers dual 1000Mbps Ethernet ports, one RS232 serial port, and one SPI interface. Display connectivity includes Backlight, HDMI, and LVDS. Audio support comprises one Line In, Mic In, and an integrated Realtek AC97 audio codec. Additional interfaces include one SMBus, one I2C, and eight GPIO pins, along with two USB ports.
Seco Q901-AAAA-CBAA-C0 technical specifications.
| CompactPCI Support | No |
| Hot Swap | No |
| Number of Ethernet Ports | 2 |
| Display Interface | Backlight|HDMI|LVDS |
| RS422 | 0 |
| RS232 | 1 |
| RS485 | 0 |
| RS232/422/485 | 0 |
| SPI | 1 |
| Audio Interfaces | 1@Line In |
| Mic In | Yes |
| Video In | No |
| SMBus | 1 |
| I2C | 1 |
| PATA | 0 |
| SATA | 0 |
| UART | 0 |
| VGA | 0 |
| GPIO | 8 |
| PS/2 | 0 |
| USB | 2 |
| PCI | 0 |
| Audio Codec | Realtek AC97 |
| Ethernet Speed | 1000Mbps |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Seco Q901-AAAA-CBAA-C0 to view detailed technical specifications.
No datasheet is available for this part.