Seco SD-7201GCPE1Q technical specifications.
| Package/Case | 125 |
| Height | 3.25inch |
| Length | 5inch |
| Weight | 0.1436lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Seco SD-7201GCPE1Q to view detailed technical specifications.
No datasheet is available for this part.